TruConnect 4mm Test Socket Solder Termination Black

Order Code:

17-2894

Brand: TruConnect MPN: 17-2894

Discontinued


These 4mm test sockets have been designed to be panel-mounted. Overall length, including solder tag, is 28.5mm; requires a 8mm mounting hole. Available in red and black.


  • Simple assembly
  • Body: Brass
  • Contact plating: Nickel plated
  • Insulation: ABS
  • Mounting hole diameter: 8mm
  • Contact termination: Solder connection
  • Length: 28.5mm
  • Available in black or red
Colour Black
Current Rating 24A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 30/60V

Reviews


Be the first to submit a review

Trustpilot