TruConnect 210448 10 Way 10A Black Interlocking Terminal Block 5mm

Standard range
Order Code:

21-0448

Brand: TruConnect MPN: 21-0448
Qty Unit Price (Ex VAT)
5+ £0.829
10+ £0.641
50+ £0.542
100+ £0.470
250+ £0.415
500+ £0.371
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,145 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical mounting, wire protector, interlocking moulded terminal block with 10 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (1.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in black flame retardant PBT
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Colour Black
Current Rating 10A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 10
Pitch 5mm
Voltage Rating 300V
Wire Gauge 1.5mm
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot