TruConnect 5mm Standard Profile 90 Degree 15A Terminal Blocks

<P>Horizontal mounting moulded rising clamp terminal blocks with 2 or 3 poles, 5mm pitch.</P>
  • Standard profile design
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG
  • Rated voltage 300V
  • Rated current 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • Pin header: tin plated brass
  • UL approved

Trustpilot