TruConnect 7.5mm Header Straight Open 15A Terminal Blocks

<P>Top entry open ended headers, 7.5mm pitch.</P>
  • Vertical body style
  • Open ended
  • 15A current rating
  • 300V voltage rating
  • Solder termination
  • PCB mounting
  • Tin plated brass contact material
  • Polyamide 6.6 housing material
  • UL approved
Description Image Product MPN Pricing (Ex VAT) Buy Qty No of Ways Per Row Flame Retardancy Material Colour Current Rating Mounting - Header Mounting Type No. of Rows Pitch Plug / Header Voltage Rating
TruConnect 7.5mm Header Straight Open 2 Way Terminal Block
TruConnect 7.5mm Header Straight Open 2 Way Terminal Block
Standard range
21-5410
15+ £0.079
50+ £0.067
100+ £0.058
250+ £0.051
500+ £0.046

Order in multiples of 5


980 in stock, despatched same dayAdditional quantity lead time 5 months
2 UL94-V0 PA66 Green 15A Vertical Through Hole 1 7.5mm Header 300V
TruConnect 7.5mm Header Straight Open 3 Way Terminal Block
TruConnect 7.5mm Header Straight Open 3 Way Terminal Block
Standard range
21-5411
10+ £0.118
50+ £0.100
100+ £0.087
250+ £0.077
500+ £0.069

Order in multiples of 5


990 in stock, despatched same dayAdditional quantity lead time 5 months
3 UL94-V0 PA66 Green 15A Vertical Through Hole 1 7.5mm Header 300V
TruConnect 215422 7.5mm Header Straight Open 4 Way Terminal Block
TruConnect 215422 7.5mm Header Straight Open 4 Way Terminal Block
Standard range
215422
5+ £0.196
10+ £0.151
50+ £0.128
100+ £0.111
250+ £0.098
500+ £0.088

500 in stock, despatched same dayAdditional quantity lead time 5 months
4 Green 15A Vertical Through Hole 1 7.5mm Header 300V
TruConnect 215423 7.5mm Header Straight Open 5 Way Terminal Block
TruConnect 215423 7.5mm Header Straight Open 5 Way Terminal Block
Standard range
215423
5+ £0.244
10+ £0.189
50+ £0.160
100+ £0.139
250+ £0.122
500+ £0.110

500 in stock, despatched same dayAdditional quantity lead time 5 months
5 Green 15A Vertical Through Hole 1 7.5mm Header 300V
TruConnect 215424 7.5mm Header Straight Open 6 Way Terminal Block
TruConnect 215424 7.5mm Header Straight Open 6 Way Terminal Block
Standard range
215424
5+ £0.293
10+ £0.227
50+ £0.192
100+ £0.166
250+ £0.147
500+ £0.131

500 in stock, despatched same dayAdditional quantity lead time 5 months
6 Green 15A Vertical Through Hole 1 7.5mm Header 300V
TruConnect 215425 7.5mm Header Straight Open 7 Way Terminal Block
TruConnect 215425 7.5mm Header Straight Open 7 Way Terminal Block
Standard range
215425
1+ £0.342
10+ £0.264
50+ £0.224
100+ £0.194
250+ £0.171
500+ £0.153

100 in stock, despatched same dayAdditional quantity lead time 5 months
7 Green 15A Vertical Through Hole 1 7.5mm Header 300V
TruConnect 215426 7.5mm Header Straight Open 8 Way Terminal Block
TruConnect 215426 7.5mm Header Straight Open 8 Way Terminal Block
Standard range
215426
5+ £0.391
10+ £0.302
50+ £0.256
100+ £0.222
250+ £0.196
500+ £0.175

500 in stock, despatched same dayAdditional quantity lead time 5 months
8 Green 15A Vertical Through Hole 1 7.5mm Header 300V
TruConnect 215427 7.5mm Header Straight Open 9 Way Terminal Block
TruConnect 215427 7.5mm Header Straight Open 9 Way Terminal Block
Standard range
215427
1+ £0.440
10+ £0.340
50+ £0.288
100+ £0.249
250+ £0.220
500+ £0.197

100 in stock, despatched same dayAdditional quantity lead time 5 months
9 Green 15A Vertical Through Hole 1 7.5mm Header 300V
TruConnect 215428 7.5mm Header Straight Open 10 Way Terminal Block
TruConnect 215428 7.5mm Header Straight Open 10 Way Terminal Block
Standard range
215428
5+ £0.488
10+ £0.378
50+ £0.320
100+ £0.277
250+ £0.244
500+ £0.219

500 in stock, despatched same dayAdditional quantity lead time 5 months
10 Green 15A Vertical Through Hole 1 7.5mm Header 300V
TruConnect 215429 7.5mm Header Straight Open 11 Way Terminal Block
TruConnect 215429 7.5mm Header Straight Open 11 Way Terminal Block
Standard range
215429
1+ £0.537
10+ £0.415
50+ £0.351
100+ £0.305
250+ £0.269
500+ £0.241

100 in stock, despatched same dayAdditional quantity lead time 5 months
11 Green 15A Vertical Through Hole 1 7.5mm Header 300V
TruConnect 215430 7.5mm Header Straight Open 12 Way Terminal Block
TruConnect 215430 7.5mm Header Straight Open 12 Way Terminal Block
Standard range
215430
5+ £0.586
10+ £0.453
50+ £0.383
100+ £0.332
250+ £0.293
500+ £0.262

500 in stock, despatched same dayAdditional quantity lead time 5 months
12 Green 15A Vertical Through Hole 1 7.5mm Header 300V


Trustpilot