TruConnect Black 0.5m 4mm Stackable Lead

Order Code:

17-0385

Brand: TruConnect MPN: 17-0385

Discontinued


Ready assembled black test lead comprising 0.5m of 55/0.1 extra-flexible cable terminated at each end with an in-line stackable 4mm plug.


  • Maximum working voltage 50V
  • Current rating 5A
Colour Black
Current Rating 5A
Gender Plug, stackable
Mount N/A
Type 4mm test lead
Voltage Rating 50V

Questions


*Question functionality currently disabled


Friday, May 20, 2016 Question by: Rapid Customer | Product code: 17-0385
Q. hi, how many colours do you supply in 4mm plug stackable leads, 0.5m length?
A. Hi Julie, thank you for your question. There are three in this range. Alternatives with more colour options are viewable here.

Reviews


Be the first to submit a review

Trustpilot