Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect C3030HM-2X04P, 43020-0800 8 Way Microfit Panel Plug

Order Code:  

22-3607

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: C3030HM-2X04P, 43020-0800 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This panel plug with 8 ways is from the Micro-Fit 3.0 interconnection system which incorporates many of the features previously found on larger power connectors. These 3mm pitch connectors carry up to 5A of current. Micro-Fit products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.

Crimp contacts can be used to terminate to cables in sensitive areas where the use of solder joints are not permitted, for example in certain restricted aerospace applications. The crimp male power contacts can accommodate cable sizes of between 18AWG to 24AWG with current ratings up to 5A, depending on wire size. The contacts are fully interchangeable with solder contacts.


  • Compact size
  • Positive latching prevents accidental disconnection
  • 250V, 5A rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Contact pins are available separately on reels of 100 and 15,000 (order codes 22-3614 and 22-3615)
  • Manufactured from Nylon 66 UL 94V-2
Connection Panel plug
Number of Pins 4
Number of Rows 2
Orientation Straight
Pitch 3mm
Type Positive lock

Reviews


Be the first to submit a review

Trustpilot