TruConnect Cigarette Lighter Plug 12V

Order Code:

20-3000

Brand: TruConnect MPN: 20-3000

Discontinued


The TruConnect Cigarette Lighter Plug 12V with internal LED is a handy, compact piece of kit measuring just 20mm in diameter which operates in temperatures of -20°C to +65°


  • Fused Lighter Plug
  • 12Vdc Voltage Rating
  • 10A Current Rating
  • 100mR Contact Resistance
  • 2A Fuse
  • On/Off Power Indicator LED
Current Rating 10A
Voltage Rating 12V
Contact Resistance 100mΩ
Gender Plug
Length 95.6mm
Type Lighter plug
Width 20mm

Questions


*Question functionality currently disabled


Monday, November 4, 2013 Question by: Rapid Customer | Product code: 20-3000
Q. are the wire connections soldered or screwed
A. Hi Chris. The connections in this will be soldered.


Monday, October 28, 2013 Question by: Rapid Customer | Product code: 20-3000
Q. I assume fuse is replaceable? if yes, what type of fuse is used?
A. Hi Phil. Thank you for your question. This fuse is replaceable with a 32 x 6.3mm 2A fast blow glass fuse like 26-1918.

Reviews


Be the first to submit a review

Trustpilot