Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This quality adaptor converts double banana jack test instruments to male BNC and permits single or double inline banana plugs to be used with equipment having a BNC female. The coaxial configuration is for added shielding protection. The BNC centre contact is gold plated, brass for low contact resistance. The body of the adaptor has cross holes to provide stack up connections. The binding posts are ideal for other wiring configurations and are colour coded red and black for easy identification. The combination of the BNC plug, banana sockets and binding posts are popular in test lab environments.
Colour | Black |
---|---|
Current Rating | N/A |
Gender | Socket |
Mount | N/A |
Type | 4mm socket |
Voltage Rating | 500V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.