Site: Industry
Currency: GBP    
TruConnect Mini-DIN Plug Connectors

TruConnect Mini-DIN Plug Connectors

TruConnect Brand: TruConnect

These mini-DIN connectors are commonly used in communication and computer equipment.

  • Compact physical size
  • Silver plated copper alloy contacts
  • Moulded black ABS covers
  • 2A current rating
  • 25V AC/12V DC voltage rating
  • Straight orientation
  • Copper contact material
  • Silver contact plating
  • ABS body material
  • 5mm cable diameter
  • Cable mounting
  • Black colour
  • 50MΩ insulation resistance
  • 14mm diameter
  • -20°C to +150°C operating temperature
Order codeMftrs Part No.
20-06554-way Plug
20-06656-way Plug
20-06758-way Plug


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C