TruConnect Miniature Crocodile Clip Black

Order Code:

17-2867

Brand: TruConnect MPN: 17-2867

Discontinued


Miniature black crocodile clip designed for use as a temporary electrical connector. Connection is be means of a permanently attached wire. The clip is mostly covered by a plastic shroud or "boot" to prevent accidental short-circuits. Its toothed jaws open to 7mm with a positive grip and they are suitable for all low voltage wiring configurations.


  • Steel nickel plated body
  • PVC insulation
  • Length 27mm
  • Rated current 5A
Type Crocodile clip
Length 27mm
Pin N/A

Questions


*Question functionality currently disabled


Wednesday, September 14, 2016 Question by: Rapid Customer | Product code: 17-2867
Q. Can you give the jaw width dimension please
A. Hi Andrew, thank you for your question. The jaw width is 2.8mm and the max opening is 10.3mm.


Friday, October 4, 2013 Question by: Rapid Customer | Product code: 17-2867
Q. What is the maximum wire size that these Crocodile can accept?
A. Hi Mario. Thank you for your question. Utilising the small hole after the strain relief this clip will take around up to 1mm cable, but the clip must not exceed 5 amps.

Reviews


Be the first to submit a review

Trustpilot