TruConnect Miniature Crocodile Clip Red

Order Code:

17-2870

Brand: TruConnect MPN: 17-2870

Discontinued


Miniature red crocodile clip designed for use as a temporary electrical connector. Connection is be means of a permanently attached wire. The clip is mostly covered by a plastic shroud or "boot" to prevent accidental short-circuits. Its toothed jaws open to 7mm with a positive grip and they are suitable for all low voltage wiring configurations.


  • Steel nickel plated body
  • PVC insulation
  • Length 27mm
  • Rated current 5A
Type Crocodile clip
Length 27mm
Pin N/A

Questions


*Question functionality currently disabled


Tuesday, January 28, 2014 Question by: Rapid Customer | Product code: 17-2870
Q. Can you recommend a reel of wire to purchase which will be cut to size to fit this clip
A. Hi P Brooks. Thank you for your question. As a start we would suggest 01-0435 (red) and 01-0400 (black). Any wire you use will require soldering.

Reviews


Be the first to submit a review

Trustpilot