TruConnect Miniature Crocodile Clip White

Order Code:

17-2871

Brand: TruConnect MPN: 17-2871

Discontinued


Miniature white crocodile clip designed for use as a temporary electrical connector. Connection is be means of a permanently attached wire. The clip is mostly covered by a plastic shroud or "boot" to prevent accidental short-circuits. Its toothed jaws open to 7mm with a positive grip and they are suitable for all low voltage wiring configurations.


  • Steel nickel plated body
  • PVC insulation
  • Length 27mm
  • Rated current 5A
Type Crocodile clip
Length 27mm
Pin N/A

Reviews


Be the first to submit a review

Trustpilot