Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.06 |
25+ | £2.94 |
50+ | £2.47 |
100+ | £2.20 |
A panel mounted female N connector from TruConnect.
Connection Type | N Type |
---|---|
Frequency | 11GHz |
Impedance | 50Ω |
Mounting Direction | Straight |
Mounting method | Solder |
Mounting Type | Chassis |
Plug / Socket | Socket |
Type | Shielded |
To use this facility please Sign In.
Sign In