TruConnect PCB Mounting SMB Sockets

<p>Quality PCB mounting SMB jack sockets available in straight and elbow options. Typical applications include telecommunications, test equipment, instrumentation and GPS.</p>
  • 0 to 4GHz frequency range
  • 50Ω impedance
  • Solder termination
  • 335Vrms voltage rating
  • Beryllium copper contact material
  • Gold contact plating
  • PCB mounting
  • Brass body material
  • 5.1 x 5.1mm PCB pitch
  • 1.3GHz VSWR
  • Teflon insulator material
  • -65 to 165°C operating temperature
  • Quick-connect and disconnect via snap-on type coupling
Order codeMftrs Part No.
16-150624-14-2-TGGStraight PCB socket
16-1508SMB912Elbow PCB socket

Trustpilot