Christmas Opening Hours and Delivery Dates here

TruConnect PCB Right-Angled Header Plugs 2mm Pitch

TruConnect Brand: TruConnect

These right-angled header plugs have been designed for PCB mounting. They are available in either single or double row options.

  • Used in conjunction with ribbon cable
  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Copper alloy contacts with solder spills
  • 2mm pitch
  • Long latches
  • Black housing
  • Supplied in 40-way only
Description Image Product Buy Pricing (Ex VAT) Number of Rows Type Number of Positions Pitch Mouning Orientation Connection
TruConnect 40 Way 1 Row Right Angled PCB Header 2mm
TruConnect 40 Way 1 Row Right Angled PCB Header 2mm
Standard range
Order code: 19-0078
MPN: 19-0078

Order in multiples of 5


735 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.548
100+ £0.397
500+ £0.318
Price per unit Ex VAT
1 Header 40 2mm Right angle Through hole
TruConnect 40 Way 2 Row Right Angled PCB Header 2mm
TruConnect 40 Way 2 Row Right Angled PCB Header 2mm
Standard range
Order code: 19-0079
MPN: 19-0079

Order in multiples of 5


1,270 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.947
100+ £0.679
500+ £0.544
Price per unit Ex VAT
2 Header 40 2mm Right angle Through hole
Name: PCB Right-angled header plug
Material: PBT Glass fibre thermoplastic (UL 94V-0)
Contact: Copper alloy
Contact plated:Full gold flash
Current rating:1.5A
Operating temperature:-40°C to +105°C
Contact resistance:20mΩ max.(initial)
Insulation resistance:1000mΩ min.
Dielectric withstanding voltage:AC 600V per minute


Trustpilot