TruConnect Phono Line Socket - Yellow

Standard range
Order Code:

20-0203

Brand: TruConnect MPN: 20-0203
Qty Unit Price (Ex VAT)
5+ £0.399
100+ £0.274
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
152 in stock, despatched same dayAdditional quantity lead time 8 months

A straight Phono line socket with a yellow cover.


  • Phono line socket
  • Straight orientation
  • Cable mounting
  • Yellow colour
  • 12.5mm diameter
Connector Body Material Plastic
Connector Type Phono Socket
Mounting Direction Inline
Mounting Type Cable Mount
No. of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot