Christmas Opening Hours and Delivery Dates here

TruConnect Re Wireable USB Plug

Order Code:

24-0351

Brand: TruConnect MPN: 24-0351
Qty Unit Price (Ex VAT)
5+ £0.393
10+ £0.265
100+ £0.165
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
265 in stock, despatched same dayAdditional 5,000 due on 07/05/2026

This self assemble USB kit will enable you to customise and construct your own USB leads to the length required.


  • Housing materials: PBT+30% G.F(UL 94 V-0)
  • Contact materials: copper alloy
  • Shell materials: steel
Type A
No. of Contacts 4
Mounting Direction Inline
Mounting Type Solder
Specification USB 1.1 / 2.0
Connection Type Rewireable USB A Plug
Connector Type USB

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, September 8, 2017 | Question by: Rapid Customer | Product code: 24-0351
Q. Do you have a plastic cover for this connector please?
A. HI Dave, thank you for your question. There is no cover available unfortunately. The intention is that the cover is moulded over the top by a manufacturer. A heat shrink sleeving will work however.

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot