TruConnect Red 0.5m 4mm Stackable Lead

Order Code:

17-0380

Brand: TruConnect MPN: 17-0380

Discontinued


Ready assembled red test lead comprising 0.5m of 55/0.1 extra-flexible cable terminated at each end with an in-line stackable 4mm plug.


  • Maximum working voltage 50V
  • Current rating 5A
Colour Red
Current Rating 5A
Gender Plug, stackable
Mount N/A
Type 4mm test lead
Voltage Rating 50V

Questions


*Question functionality currently disabled


Monday, June 27, 2016 Question by: Rapid Customer | Product code: 17-0380
Q. Hi. Can these stackable leads be dismantled/opened to change the metal pin? Thank you, Jane
A. Hi Jane, thank you for your question. This is a moulded lead and cannot be dismantled.

Reviews


Be the first to submit a review

Trustpilot