Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect Rewireable Miniature USB Plug 4 Pin Male 3pcs

Order Code:  

24-0359

 
Brand: TruConnect MPN: 24-0359 PCB Symbol, Footprint or 3D Model

Discontinued


A reliable 4-pin USB plug with solder connections. Commonly used for devices such as digital cameras, mobile-phones etc.


  • 4x Solder pin version
  • Contact current rating: 0.5A max. per pin
  • Voltage rating: 30V (AC)
  • Contact resistance: 30mΩ max.
  • Dielectric withstanding voltage: 100V AC (rms) for 1 minute
  • Insulation resistance: 100MΩ min.
  • Housing materials: PBT+30% glass fibre (UL 94 V–0)
  • Contact materials: Copper alloy
  • Contact plating: Gold
  • Shell materials: Steel
Type B
Gender Male
Ports 1
Version 2.0

Reviews


Be the first to submit a review

Trustpilot