TruConnect Shrouded BNC Male to Red/Black Insulated Crocodile Clips

Order Code:

17-2898

Brand: TruConnect MPN: 17-2898

Discontinued


This quality adaptor converts double crocodile clips to BNC male coaxial configuration. The crocodile clips are coloured red and black for easy identification of the polarity. For added shielding protection the adaptor is shrouded. The BNC centre contact is gold plated on brass for low contact resistance.


  • Connector Type A: Insulated BNC plug
  • Connector Type B: 1x red and 1x black crocodile clips
  • Cable Type: Insulated test lead
  • Cable colour: Black
  • Lead Length: Available in 1m lengths
Connector 1 BNC male
Connector 2 2x croc clip
Length 1m

Reviews


Be the first to submit a review

Trustpilot