Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect SMT Low Profile PLCC Sockets

<p>A range of low profile surface mount PL CC sockets.</p>
  • Surface mount design
  • Design prevents the IC from vibrating loose
  • 2.54mm pitch
  • Very low profile
  • Twin slots are provided for easy extraction of the IC
Contact materialPhosphor bronze
Contact platingTin
Insulator material40% glass filled PPS (rated UL94V-0)
Operating temperature–50°C to +105°C
Dimensions (mm)LengthHeight
32-way18.234.65
44-way23.284.65
68-way30.954.65