TruConnect Turned Pin 2.54mm SIL Headers

TruConnect Brand: TruConnect
<p>SIL headers with tin plated turned brass pins, designed to be snapped to the desired length for use as headers or as miniature connectors in conjunction with SIL sockets, order codes <STRONG>22-1702 </STRONG>and <STRONG>22-1703</STRONG>.</p>
  • Black glass filled polyester body to UL94V-0
  • Available in strips of 20 or 32-way with pin pitch of 0.1in
  • 22-1704 – TruConnect type 350-80-120-00-013
  • 22-1705 – TruConnect type 350-80-132-00-001
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Contact material Contact Plating Contact Style Current Rating Flame Resistance Grid Pitch Housing Material Leg Style
TruConnect 20 Way Turned Pin SIL Header
TruConnect 20 Way Turned Pin SIL Header
Standard range
Order code: 22-1704
MPN: 22-1704

Out of stockContact us for availability
1+ £2.09
50+ £1.76
250+ £1.54
20 Brass Tin Turned 3A UL94V-0 2.54mm Glass filled polyester Through hole
TruConnect Turned Pin SIL Header 32-Way
TruConnect Turned Pin SIL Header 32-Way
Standard range
Order code: 22-1705
MPN: 22-1705

1,410 in stock, despatched same dayContact us for additional stock
1+ £3.74
50+ £2.99
250+ £2.69
32 Brass Tin Turned 3A UL94V-0 2.54mm Glass filled polyester Through hole
Order codeMftrs Part No.
22-1704350-80-120-00-01320-way header
22-1705350-80-132-00-00132-way header


Trustpilot