TruConnect USB Serial Converter 9 Pin Sub D

Order Code:

19-8790

Brand: TruConnect MPN: 19-8790 EAN-13: 5055781217050

Discontinued


Easily connect your serial device to any USB port on a PC or MAC with this high quality USB to serial converter.


  • Operates as a bridge between one USB port and a standard RS-232 serial port
  • Allows the connection of peripherals such as analogue and ISDN modems, digital cameras and handheld computers
  • Compliant with USB 1.1 specifications
  • 1 DB9 male serial (RS-232) connector
  • Easy installation (drivers supplied)
  • Supports plug and play
  • Cable length: 650mm
  • Draws power directly from USB, no additional power adaptor required
  • Operating systems Windows XP, 2000, ME and MAC 9.1 or higher
  • Supplied with serial converter, CD-ROM with driver and full manual
  • Supports Windows 7
  • CE approved

Note: The converter only provides a serial port for attaching serial devices to the USB connection of a PC, it cannot convert the serial port of the PC into a USB connection.

Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B RS232
Length 0.65m

Questions


*Question functionality currently disabled


Thursday, April 12, 2018 Question by: Rapid Customer | Product code: 19-8790
Q. if i plug it into a macbook air and a pc monitor will i be able to use my monitor as the laptop screen?
A. Hi Jack, thank you for your question. We believe that this will not work as the mac needs either a USB C or a thunderbolt connection to extend the monitor and won't work from just the USB port.

Reviews


Reviewed by: Vinod Patel - Thursday, September 2, 2010
Brilliant for serial comms applications. Easy to install


Trustpilot