Christmas Opening Hours and Delivery Dates here
Trumeter 7922 Counter Module Assembly Dimensions 45 x 45mm

Trumeter 7922 Counter Module Assembly Dimensions 45 x 45mm

Order Code:

51-8730

Brand: Trumeter MPN: 7922 EAN-13: 4016138687859

Discontinued


This versatile counter with prescaling can be configured for quadrature or uni-directional inputs, dual preset or single preset with batch preset. Reset can be automatic, manual or electronic with a sink (NPN) or source (PNP) input. The display is a supertwist high visibility backlit LCD which can be viewed from any angle. The count is on the main display and the preset value (or batch preset) is on the lower display.


  • Simple programming via menu driven display
  • Quadrature input
  • High visibility supertwist LCD display can be viewed from any angle
  • Backlight programmable ON, OFF or AUTO
  • 40 years data retention with no power
  • Programmable decimal point up to 3 places
  • Operates from 85-265VAC or 10-26VDC
  • 12VDC output to drive a sensor (when AC powered)
  • Opto-isolated inputs
  • Wide range of prescaling
  • Output relay contacts rated at 5A
  • Output can be set to latch or pulse with programmable pulse duration
  • Environmental protection to IP65
  • Standard DIN housing
  • CE, UL and cUL approved

Questions

*Question functionality currently disabled
Tuesday, April 26, 2016 | Question by: Rapid Customer | Product code: 51-8730
Q. Does this product come with a fixing plate?
A. Hi Ashley, thank you for your question. This mounts into the appropriate size panel cut out. The rear mounting clip is supplied with it.

Trustpilot