Trumeter APM-CT-ANO APM CT Meter Negative LCD with Outputs

Order Code:

48-0733

Brand: Trumeter MPN: APM-CT-ANO

Discontinued


This APM CT Meter from Trumeter has been designed to use with an external current transformer for accurately measuring up to 10,000 amps.

The meter is equipped with a host of excellent features, including the dynamic backlighting and high resolution input, in conjunction with set-points, meaning operators are visually alerted when a parameter is out of range, while the programmable scale and custom annunciators allows users to tailor the meter for displaying critical parameters exactly how they want. The two outputs can be used to connect the APM to other systems in the process, meaning the CT Meter is much more than just a display.

The software is easy to use - simply plug into any USB port on your PC, run the freely available APM Configurator application and you're off. No drivers are required.


  • Negative LCD display
  • 40 segment curved bar graph display
  • Programmable large 4-digit display with "warning flash"
  • Wide viewing angle
  • Separate Starburst display area for annunciators, custom messages and alarm information
  • Two alarm set points
  • 0.5% accuracy
  • Combined digital and bar graph display
  • Less than 53mm deep
  • Manufacturer's part APM-CT-ANO
Display Format Analogue & digital
Display Type LCD
Meter Function Ammeter
No. of Digits 4
Panel Cut-Out Height 68mm
Panel Cut-Out Width 68mm
Power Supply 12 to 24V

Reviews


Be the first to submit a review

Trustpilot