Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruMotion MFG-4CM 40mm Cooling Fan Guard

Order Code:  

37-0815

 
Brand: TruMotion MPN: MFG-4CM

Discontinued


Guard for use with 40mm cooling fans.


  • Made from nickel chrome plated steel
  • 39.1mm long, 39.1mm wide, 3.8mm deep
  • Screw fixing
  • Complies with UL, CSA & TUV requirements
  • Suitable for use with Adda fans
Material Nickel Chrome Plated Steel
Size 40 x 40mm
Type Wire fan guard

Reviews


Be the first to submit a review

Trustpilot