TruOpto 1m LED Strip Mounted in Right Angle Aluminium Profile 12V Warm White 800

Order Code:

76-0055

Brand: TruOpto MPN: SAP-YD1203-HD-WW

Discontinued


A warm white LED strip mounted in a right angle aluminium profile.


  • Operating voltage 12V
  • Luminous intensity 800lm
  • Colour temperature range 3000 to 3500K
Type Mounted LED strip
Colour Warm white
Dimensions N/A
Length N/A
Power Consumption N/A
Supply Voltage (DC) 24V
Viewing Angle N/A

Reviews


Be the first to submit a review

Trustpilot