TruOpto 5mm RGB Colour Changing LEDs 60s Cycle 30° 4.5V

TruOpto Brand: TruOpto
<p>These full colour RGB LEDs are 5mm round standard directivity lamps that have a 60s colour changing cycle. Ideal for applications such as toys, games, audio equipment, decorative lighting, etc.</p>
  • Available with a white diffused or water clear lens
  • High luminosity
  • Superior weather resistance
Description Image Product Buy Qty Pricing (Ex VAT) Lens Type Luminous Intensity LED Colour Dominant Wavelength Forward Current Reverse Voltage Viewing Angle Forward Voltage Typical Max Operating Temp Minimum Operating Temp Size
TruOpto 5mm RGB Colour Changing LED 60s/cycle 30° 4.5V 20mA Diffused Lens
TruOpto 5mm RGB Colour Changing LED 60s/cycle 30° 4.5V 20mA Diffused Lens
Standard range
Order code: 55-9206
MPN: OST1MK5A32A

3,267 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.672
100+ £0.556
500+ £0.471
Diffused 4000/7000/2180mcd RGB 625/525/470nm N/A 5V 30° 4.5V +85°C -30°C 5mm
TruOpto 5mm RGB Colour Changing LED 60s/cycle 30° 4.5V 20mA Water Clear Lens
TruOpto 5mm RGB Colour Changing LED 60s/cycle 30° 4.5V 20mA Water Clear Lens
Standard range
Order code: 55-9207
MPN: OST1MK5A31A

1,601 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.672
100+ £0.556
500+ £0.471
Water clear 8400/14,400/4000mcd RGB 625/525/470nm N/A 5V 30° 4.5V +85°C -30°C 5mm
OrderColourWavelengthLum. int. (mcd)Lens
codecomponent(nm)@ IF (20mA)
55-9206Red6254000White diffused
Green5257000
Blue4702180
55-9207Red6258400Water clear
Green52514,400
Blue4704000

OscillatorVFVFView
frequency (s)typ. (V)max. (V)angle
604.55.030°


Trustpilot