TruOpto 5mm White LEDs High Luminosity

TruOpto Brand: TruOpto
<p>These 5mm high intensity white LEDs are available in a choice of luminous intensities and are suitable for a wide range of applications such as: electronic signs and signals, small area illumination, and back lighting.</p>
  • High luminosity
  • 5mm Round standard directivity
  • Long operational lifetime
  • Superior weather resistance
  • UV Resistant epoxy
  • Housed in a water clear package
Description Image Product Buy Qty Pricing (Ex VAT) Dominant Wavelength Luminous Intensity Forward Voltage Typical LED Colour Forward Current Lens Type Reverse Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
TruOpto OSW4DK5B61C-PQ 5mm 3V White LED 5800mcd 60°
TruOpto OSW4DK5B61C-PQ 5mm 3V White LED 5800mcd 60°
Standard range
Order code: 55-1543
MPN: OSW4DK5B61C-PQ

Order in multiples of 5


2,693 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £1.05
25+ £0.776
100+ £0.525
500+ £0.324
0.31/0.33Chromaticity Coords 5800mcd 2.9V White 30mA Water clear 5V 60° +85°C -30°C 5mm
TruOpto OSW4YK5B61C-LM 5mm 3V White LED 1560mcd 60°
TruOpto OSW4YK5B61C-LM 5mm 3V White LED 1560mcd 60°
Standard range
Order code: 55-1547
MPN: OSW4YK5B61C-LM

Order in multiples of 5


147 in stock, despatched same dayAdditional 2,000 due on 30/06/2025
5+ £1.05
25+ £0.776
100+ £0.525
500+ £0.324
0.31/0.33 1560mcd 3V White 30mA Water clear 5V 60° +85°C -30°C 5mm
OrderChromaticityLum. int. (mcd)IFVFVFPowerView
codecoordinates@ IF (20mA)max. (mA)typ. (V)max. (V)(mW)angle
55-15430.31/0.335800302.93.110860°
55-15470.31/0.331560302.93.110860°


Trustpilot