Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TruOpto 5MR600 LED Strip 5m 12V Red 2.1mm DC Jack Connect 9.6W/m 3528 SMD

TruOpto 5MR600 LED Strip 5m 12V Red 2.1mm DC Jack Connect 9.6W/m 3528 SMD

Order Code:  

56-1032

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: 5MR600 Copy to clipboard
 Report an error

Discontinued

A 5m strip of 600 red 12V LEDs. The low voltage and power consumption together with the standard level light output makes this LED strip suitable for a wide range of illuminative and indicative lighting applications.


  • Each 5m length is terminated by 2.1mm DC jack socket
  • Extremely low cost
  • Can be cut to length
  • Viewing angle 120°
Colour Red
Dimensions 5m
Length 5m
Power Consumption 48W
Supply Voltage (DC) 12V
Type Luminaire
Viewing Angle 120°

Reviews


Be the first to submit a review