Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto 5MWW300 LED Strip 5m 12V WarmWhite 2.1mm DC Jack Connect 4.8W/m 3528 SMD

Order Code:  

56-1016

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: 5MWW300 Copy to clipboard
 Report an error

Discontinued

A 5m strip of 300 warm white 12V LEDs. The low voltage and power consumption together with the standard level light output makes this LED strip suitable for a wide range of illuminative and indicative lighting applications.


  • Each 5m length is terminated by 2.1mm DC jack socket
  • Extremely low cost
  • Can be cut to length
  • Colour temperature 3000K
  • Viewing angle 120°
Colour White
Dimensions 5m
Length 5m
Power Consumption 24W
Supply Voltage (DC) 12V
Type Luminaire
Viewing Angle 120°

Reviews


Be the first to submit a review