TruOpto Addressable RGB LED Strips

TruOpto Brand: TruOpto
<p>A range of LED strips containing data addressable full colour RGB LEDs. Using an SBC or development board with a suitable LED driver it is possible to build a simple and scalable light project that can achieve stunning effects, such as chasing, scanning and running water effects. There are two versions with either 30 LEDs per metre or 60 LEDs per metre. Each version comes in either 1m or 5m strips.<BR><BR>When choosing an SBC or development board it should be noted that the input data line has very specific timing requirements. The LED strip requires the use of a real-time microcontroller such as an AVR, Arduino, or PIC type device. Linux based single board computers such as the Raspberry Pi will not work without additional RTC hardware.<BR><BR>Each of the LEDs contains an integrated WS2812B constant current driver that can achieve 256 levels of brightness and up to 16.7m colours. The LEDs require an external power supply, with each LED using 60mA if the red, green and blue components are all on maximum brightness.<BR><BR>As a way to quickly get up and running, Adafruit have a very handy <STRONG><a href="https://github.com/adafruit/adafruit_neopixel/archive/master.zip">library</a></STRONG> that can be used (Adafruit call them NeoPixels, but they share the same WS2812B driver ICs).</p>
  • Control each colour separately
  • High brightness
  • Suitable for a wide range of commercial and artistic applications
  • Terminated by 200mm of AWG22 cables
  • Adhesive strip backing
  • 5V Data signal required, to use 3.3V a logic level shifter is required
Note: It is recommended that a large capacitor (1000µF, 6.3V or higher) is added across the + and – terminals. Also place a 300 to 500Ω resistor between the data output pin and the input to the strip.
Description Image Product Buy Qty Pricing (Ex VAT) No. of LEDs Layout Shape
TruOpto 1m Addressable RGB LED Strip WS2812B 30pcs per Meter
TruOpto 1m Addressable RGB LED Strip WS2812B 30pcs per Meter
Standard range
Order code: 60-8810
MPN: TRU30PCS1M

16 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £18.23
30 Single Square
TruOpto 1m Addressable RGB LED Strip WS2812B 60pcs per Meter
TruOpto 1m Addressable RGB LED Strip WS2812B 60pcs per Meter
Standard range
Order code: 60-8811
MPN: TRU60PCS1M

24 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £26.05
60 Single Square
TruOpto 5m Addressable RGB LED Strip WS2812B 30pcs per Meter
TruOpto 5m Addressable RGB LED Strip WS2812B 30pcs per Meter
Standard range
Order code: 60-8812
MPN: TRU30PCS5M

15 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £78.31
150 Single Square
TruOpto 5m Addressable RGB LED Strip WS2812B 60pcs per Meter
TruOpto 5m Addressable RGB LED Strip WS2812B 60pcs per Meter
Standard range
Order code: 60-8813
MPN: TRU60PCS5M

10 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £96.96
300 Single Square
Order codeLengthLEDs per metreVoltageCurrentWorking temperatureViewing angle
60-88101m305V DC1.8A/m-40°C to +60°C≥120°
60-88111m605V DC3.6A/m-40°C to +60°C≥120°
60-88125m305V DC1.8A/m-40°C to +60°C≥120°
60-88135m605V DC3.6A/m-40°C to +60°C≥120°


Trustpilot