TruOpto AMBER 240V Panel Neon Indicator

Order Code:

42-0155

Brand: TruOpto MPN: AMBER

Discontinued


Attractive amber miniature panel mounting mains powered neon indicator, incorporating an integral series resistor for direct operation from the mains voltage. Strike voltage 95V.
Bezel N/A
Colour Amber
Current N/A
Intensity N/A
Size 10mm
View Angle N/A
Voltage 240V

Reviews


Be the first to submit a review

Trustpilot