TruOpto Blue 5mm LED Indicator with Chrome Recessed Bezel

Order Code:

42-1007

Brand: TruOpto MPN: 5CRINDB

Discontinued


A high brightness blue 5mm LED indicator with a chrome recessed bezel. This robust and reliable lamp is suitable for a wide range of high brightness applications.


  • 5mm Standard directivity
  • Supplied with locking nut
Bezel Recessed
Colour Blue
Current 30mA
Intensity 4000mcd
Size 5mm
View Angle 50°
Voltage 3.5V

Reviews


Be the first to submit a review

Trustpilot