Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruOpto IND5CR Chrome Recessed Bezel for 5mm LED

Order Code:  

42-1013

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: IND5CR Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A chrome recessed bezel to fit 5mm LED panel mount indicators.


  • Pitch 2.5mm
  • Ø9mm

Note: LED not included.
External Diameter 9mm
Fixing M8 x 0.75
LED Size 5mm
Type Chrome recessed bezel LED holder

Reviews


Be the first to submit a review

Trustpilot