TruOpto L-34GD 3mm Green LED Recessed Chrome

Order Code:

42-0605

Brand: TruOpto MPN: L-34GD

Discontinued


A green LED housed in high quality recessed satin chromium-plated brass, with a high intensity but low power consumption.


  • Reliable and rugged
  • Short lead is cathode
  • Bezel diameter 7.6mm
  • Thread M6 x 0.75
  • Mounting hole 6.1mm
Bezel Recessed
Colour Green
Current 25mA
Intensity 20mcd
Size 3mm
View Angle 60°
Voltage 2.2V

Reviews


Be the first to submit a review

Trustpilot