TruOpto L-53YD 5mm Yellow LED Recessed Chrome

Order Code:

42-0710

Brand: TruOpto MPN: L-53YD

Discontinued


A yellow 5mm LED from TruOpto housed in high quality recessed satin chromium-plated brass, with a high intensity but low power consumption offering reliable and rugged long life with solid state reliability.


  • Short lead is cathode
  • Bezel diameter 9.5mm
  • Thread M8 x 0.75
  • Mounting hole 8.2mm
Bezel Recessed
Colour Yellow
Current 30mA
Intensity 32mcd
Size 5mm
View Angle 60°
Voltage 2.1V

Reviews


Be the first to submit a review

Trustpilot