TruOpto OSM5XAH5E1E 5W High Power LED Warm White 370lm

Order Code:

55-1927

Brand: TruOpto MPN: OSM5XAH5E1E

Discontinued


A warm white 5W, 370lm high power LED from TruOpto that is suitable for applications where high luminosity is required.



Depending on the application for which it is used, this product may require an additional heat sink.


Colour White
Dimensions 22.45 x 31.2mm
Dominant Wavelength 0.45/0.41nm
Forward Current 600mA
Forward Voltage 10V
Luminous Intensity 370lm
Power 6.84W
Viewing Angle 140°

Reviews


Be the first to submit a review

Trustpilot