TruOpto OSM5XAHAE1E 10W High Power LED Warm White 765lm

Order Code:

55-1931

Brand: TruOpto MPN: OSM5XAHAE1E

Discontinued


A warm white 10W, 765lm high power LED from TruOpto that is suitable for applications where high luminosity is required.
Colour White
Dimensions 22.45 x 31.2mm
Dominant Wavelength 0.45/0.41nm
Forward Current 1400mA
Forward Voltage 11V
Luminous Intensity 765lm
Power 15.96W
Viewing Angle 140°

Reviews


Be the first to submit a review

Trustpilot