Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.308 |
100+ | £0.242 |
500+ | £0.177 |
1000+ | £0.167 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An LED that has a warm white colour and a 5mm standard directivty design. Its very high luminosity and long lifetime operation makes it ideal for use in electronic signs and signals, small area illumination and back lighting.
LED Colour | Warm white |
---|---|
Dominant Wavelength | 0.45/0.41Chromaticity Coords |
Forward Current | 30mA |
Lens Type | Water clear |
Luminous Intensity | 1120mcd |
Reverse Voltage | 5V |
Viewing Angle | 60° |
Forward Voltage Typical | 3.1V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Size | 5mm |
To use this facility please Sign In.
Sign In