Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This circular lighting modules contain 6x 1W warm white LEDs. The module has a high luminous output and large viewing angle making it ideal for use in small space lighting and mechanical equipment light applications. Because the LED module is easy to install, has a very long operational life and is a high efficiency device it is suitable for use where accessibility is a problem or where a low maintenance product is required.
Depending on the application for which it is used, this product may require an additional heat sink.
Colour | White |
---|---|
Dimensions | ø60mm |
Dominant Wavelength | 0.45/0.41nm |
Forward Current | 800mA |
Forward Voltage | 12V |
Luminous Intensity | 540lm |
Power | 9.6W |
Viewing Angle | 120° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.