Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A LED module that contains 9x 1W white LEDs with a colour temperature of 6500K. The LEDs have a very high luminous output and large viewing angle coupled with high efficiency, long operational life and easy installation, making the module suitable for a wide range of applications - especially where a low maintenance installation is required and accessibility is an issue.
Depending on the application for which it is used, this product may require an additional heat sink.
Colour | White |
---|---|
Dimensions | ø88mm |
Dominant Wavelength | N/A |
Forward Current | 1.5A |
Forward Voltage | 12V |
Luminous Intensity | 900lm |
Power | 27W |
Viewing Angle | 120° |