TruOpto OSW4XAHBE1E 25W High Power LED White 2000lm

Order Code:

55-1933

Brand: TruOpto MPN: OSW4XAHBE1E

Discontinued


A white 25W, 2000lm high power LED from TruOpto that is suitable for applications where high luminosity is required.



Depending on the application for which it is used, this product may require an additional heat sink.


Colour White
Dimensions 22.45 x 31.2mm
Dominant Wavelength 0.31/0.34nm
Forward Current 1000mA
Forward Voltage 34V
Luminous Intensity 2000lm
Power 38W
Viewing Angle 140°

Questions


*Question functionality currently disabled


Monday, January 28, 2013 Question by: Rapid Customer | Product code: 55-1933
Q. Do you provide heat sinks with this LED?
A. Hi Thomas. Thank you for your question. The metal backing is the supplied heat sink for these, they can be backed to any other heat sink for extra conductivity, but we do not offer any other backing in our range for these.


Sunday, December 16, 2012 Question by: Rapid Customer | Product code: 55-1933
Q. Which drivers would be suitable for powering this LED?
A. Hi John. Thank you for your question. 55-2220 is the best product that we can offer.

Reviews


Be the first to submit a review

Trustpilot