A cost-effective leaf-spring and button type battery contact, designed to contact with a single AAA, AAAA or N size battery.
- Designed to 'snap-on' to panels and securely anchor to the flanges on a moulded battery compartment
- Ideal for use on plastic boxes
- Highly reliable
- Self-adjusting to accommodate a variety of battery lengths
- TruPower type 404B
Type |
Battery clip |
Battery Size |
AAA / AAAA / N |
Contact Material |
Nickel plated steel |
Height |
8.5mm |
Length |
27.7mm |
Number of Cells |
1 |
Operating Temperature Range |
N/A |
Terminal Type |
Snap on |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.