A 2x AAA size battery holder manufactured from black polypropylene and high quality metal components to ensure a secure and reliable connection.
- Suitable for 2x AAA size cells
- Flying lead connections
- Principal applications include portable equipment and memory back-up
- TruPower type 42-1A
Battery Size |
AAA |
Body Material |
Polypropylene |
Contact Material |
Spring steel, nickel plated |
Height |
13mm |
Length |
51.4mm |
Number of Cells |
2 |
Terminal Type |
Flying leads |
Type |
Battery holder |
Width |
24.4mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.