TruPower 498278 Miniature Blade Fuse 2A

Order Code:

49-8278

Brand: TruPower MPN: 498278

Discontinued


An automotive miniature flat blade fuse that is one of the most commonly used in cars and trucks. This grey 2A blade fuse has been manufactured from transparent thermoplastic, making it ideal for the quick detection of a blown fuse.

This fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Heat resistant to deformation
  • Content: 1 pc(s)
  • Nominal voltage up to 32 V
  • Dimensions, height: 16mm
  • Dimensions, length: 12mm
  • Dimensions, width: 3mm
  • Fuse type: miniature blade type
  • Supplied in grey
  • Supplied with amperage of 2A
  • Manufacturer's part: 498278
Type Mini blade fuses
Current 2A

Reviews


Be the first to submit a review

Trustpilot