Site: Industry
Currency: GBP    
TruPower 532983 Fuse Holder For 5x20mm Fuses 250VAC 5A

TruPower 532983 Fuse Holder For 5x20mm Fuses 250VAC 5A

TruPower
Standard range
Order Code:

52-1974

Brand: TruPower MPN: 532983
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit Ex VAT
Order in multiples of 1
14 in stock, despatched same dayAdditional 16 due on 09/04/2025

This in-line Single Fuse Holder is for 5 x 20mm glass fuses. The fuseholder is supplied with 20cm of Red cable. Sold individually (fuse not included).


  • Specification: Sealed cable ends
  • Cross section: 0.8 mm²
  • Suitable for: Micro fuse 5 x 20 mm
  • Category: Fuse holder
  • Mounting type: Suspended
  • Number of fuses: 1
  • Nominal current: 5A
  • Nominal voltage: 250 VAC
  • Connection: Open end cable
  • Supplied Singularly
  • Supplied with 200mm Red cable
  • Mftrs part no. 532983
Fuse Size 5x20mm
Material N/A
Mounting Type In-line
Nominal voltage 24V

Order Code: 26-1586

MPN: R3-48 WHITE

SCI
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.50 £1.16 £1.03
3,359 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C