A rectangular, through-hole PCB mounting battery holder suitable for CR123A type 3V Lithium batteries.
- Holds 1x CR123A lithium cell
- PCB through-hole mounting
- Holes for bolting into position if required
- Open style
- TruPower type BH-CR123A
Battery Size |
CR123A |
Body Material |
Polypropylene |
Contact Material |
Nickel plated spring steel |
Height |
14mm |
Length |
43mm |
Number of Cells |
1 |
Terminal Type |
PCB pin |
Type |
Battery holder |
Width |
18mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.