TruPower BH5-4003S Battery Holder 4x AA with Flying Leads and Switch

Order Code:

18-0594

Brand: TruPower MPN: BH5-4003S

Discontinued


An enclosed 4x AA size battery box moulded in black ABS with a detachable lid.


  • Takes 4x AA batteries
  • Lid can be secured using the small screw included
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
  • Fitted miniature On/Off switch wired into the black wire)
  • Ideal for soft toys and other applications where access to the batteries needs to be restricted
  • TruPower type BH5-4003S
Type Battery box
Battery Size AA
Body Material ABS
Contact material Spring steel
Height 19.6mm
Length 70.3mm
Number of Cells 4
Terminal Type Flying leads
Width 64.5mm

Questions


*Question functionality currently disabled


Saturday, January 5, 2019 Question by: Rapid Customer | Product code: 18-0594
Q. Are all 4 batteries connected in series?
A. Hi Robert, thank you for your question. Yes as with most battery holders they are wired in series, a 4 x AA holder will deliver circa 6V with standard 1.5V batteries.

Reviews


Be the first to submit a review

Trustpilot