Site: Industry
Currency: GBP    
TruPower CH26-2032LF 2032 Style Coin Cell Holder

TruPower CH26-2032LF 2032 Style Coin Cell Holder

TruPower
Standard range
Order Code:

18-0498

Brand: TruPower MPN: CH26-2032LF
Qty Unit Price (Ex VAT)
5+ £1.05
25+ £0.807
100+ £0.597
Price per unit Ex VAT
Order in multiples of 5
4,250 in stock, despatched same dayAdditional 3,000 due on 17/06/2025

A PCB mounting coin cell holder for use on equipment where battery replacement may be necessary.


  • Holder for non-tagged coin cells
  • Cell held in position by positive contact
  • Negative terminal in base of holder
  • Raised sides holds the cell in place
  • For CR2032 size battery
  • Takes 1 cell
  • PCB pin terminals
  • Tin plated phosphor bronze contacts
  • PBT body
Type Coin cell holder
Battery Size CR2032
Body Material PBT
Contact material Tin plated phosphor bronze
Height 7.6mm
Length 27.3mm
Number of Cells 1
Terminal Type PCB pin
Width 22.6mm

Order Code: 18-3627

MPN: 106

Keystone
Standard range
Price per unit Ex VAT
1+ 25+
£1.94
£0.890
£1.11
£0.885
73 in stock, despatched same dayAdditional quantity lead time 7 weeks

Order Code: 18-3630

MPN: 104

Keystone
Standard range
Price per unit Ex VAT
1+
£0.234
£0.218
116 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C